Infineon Technologies TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Features

  • High-speed H5 technology
  • Ultra-low loss switching
  • Leading efficiency in hard switching and resonant topologies
  • Plug and play replacement of previous generation IGBTs
  • 650V breakdown voltage
  • Low gate charge
  • +175°C maximum junction temperature
  • Qualified according to JEDEC for target applications
  • Lead-free lead plating
  • RoHS compliant

Applications

  • Uninterruptible power supplies
  • Welding converters
  • Solar string inverters
  • Mid- to high-range switching frequency converters
Published: 2017-08-24 | Updated: 2025-10-01