Infineon Technologies 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors
Infineon 750V TRENCHSTOP™ IGBT7 H7 Discrete Transistors feature a DTO247 package and replace multiple lower-current transistors in standard TO247 packages connected in parallel. The DTO247 package is twice the size of a standard TO247 and is compatible with DTO247- and TO247-based architectures within the same system for improved flexibility and customization. The TRENCHSTOP DTO247 design enables high power density while bridging the gap between TO247-based designs and module architectures. The 2mm wide leads provide optimal conduction, while the 10mm creepage distance offers enhanced safety and reliability. The package includes a 7mm pin-to-pin clearance and an integrated Kelvin emitter pin for faster, more efficient switching. These 750V transistors from Infineon are designed to simplify and shorten the development time of cost-effective, scalable architectures for high-current applications, including solar inverters, energy storage systems (ESS), and uninterruptible power supplies (UPS).
Features
- DTO247 package, twice the size of standard TO247, replaces multiple lower-current TO247 IGBTs connected in parallel
- Enables high power density
- Compatible with DTO247- and TO247-based architectures within same system for improved flexibility and customization
- Optimal conduction
- Simplifies and shortens development of cost-effective, scalable architectures
- Integrated Kelvin emitter pin enables faster, more efficient switching
- Enhanced safety and reliability
- Mix and match DTO247-based and standard TO247-based architectures within same system
- Reduces design complexity
- Bridges gap between TO247-based designs and module architectures
- Lowers parallelization effort
- Improved performance, reliability, and system cost-effectiveness
Applications
- Solar inverters
- UPS
- ESS
- High current
Specifications
- 750V voltage ratings
- 200A, 250A, 300A, and 350A current ratings
- 2mm lead width
- 7mm pin-to-pin clearance
- 10mm creepage distance