Infineon Technologies TLE5309 Evaluation Kit

Infineon Technologies TLE5309 Evaluation Kit provides a pre-mounted magnetic rotation knob, abandoning the need of designing, selecting, and positioning a specific magnet. The Infineon TLE5309 Evaluation Kit magnetic rotation knob enables an ultra-fast evaluation and plug-and-play experience.

A dedicated Graphical User Interface (GUI) software allows comparison of the two independent dies' measurement results, implemented in one TLE5x09 Dual Die angle sensor. Turning the rotating knob will change the angle of the magnetic field. As the two dies inside the sensor are mounted in a flipped configuration, the two dies will measure opposite values.

Features

  • TLE5309D E1211 - 3.3V variant
  • Magnetic rotation knob
  • Graphical User Interface

Kit Contents

  • Dual die angle sensors evaluation board
  • Rotation knob (3D printed) with magnet (MTS SD-6x2.5-NI-N35SH)
  • Micro USB cable is NOT included

Overview

Infineon Technologies TLE5309 Evaluation Kit
Published: 2021-03-01 | Updated: 2022-03-11