Infineon Technologies XENSIV™ PAS CO2 5V Sensor

Infineon Technologies XENSIV™ PAS CO2 5V Sensor uses photoacoustic spectroscopy to measure CO2 levels accurately. The Infineon Technologies PASCO2V15 is small, easy to integrate, and meets the WELL™ building standard. The sensor is ideal for HVAC and indoor air quality systems, improves comfort and energy efficiency, and reduces utility costs.

Features

  • Small form factor (14mm x 13.8mm x 7.5mm)
  • 5V power supply (IR emitter)
  • SMD package delivered in tape and reel
  • ±50ppm ±5% between 400ppm and 3000ppm
  • Advanced compensation algorithms
  • Self-calibration algorithms
  • UART, I2C, and PWM interfaces
  • Dust-proof design (ISO 20653:2013-02)
  • Space saving for easy integration
  • Smooth high-volume assembly
  • High-quality data
  • Maintenance-free for user convenience
  • Long-term stability
  • Robustness and durability
  • Fulfillment of WELL requirements

Applications

  • Smart home and building (smart thermostats, lighting, smart conference systems, and air quality devices)
  • Smart horticulture/greenhouses
  • HVAC (Heating, Ventilation, Air Conditioning) for residential and commercial applications
  • Smart fridge (spoiled food detection)

Videos

Photoacoustic principle

Infineon Technologies XENSIV™ PAS CO2 5V Sensor

Light pulses from an infrared source pass through an optical filter tuned to the CO2 absorption wavelength (λ = 4.2µm). CO2 molecules in the chamber absorb the light, creating a pressure wave called the photoacoustic effect. An acoustic detector optimized for low frequencies picks up the sound, which a microcontroller converts into a CO2 concentration reading. To ensure accuracy, the absorption chamber is isolated from external noise.

Block Diagram

Block Diagram - Infineon Technologies XENSIV™ PAS CO2 5V Sensor

Pin configuration

Infineon Technologies XENSIV™ PAS CO2 5V Sensor
Published: 2024-06-04 | Updated: 2025-09-26