Infineon Technologies EVAL 2ED2101 HB-LLC Evaluation Board

Infineon Technologies EVAL 2ED2101 HB-LLC Evaluation Board demonstrates the switching performance of the SOI high-side and low-side 2ED2101S06F Gate Driver. The 2ED2101S06F is a high voltage, high-speed power MOSFET and IGBT driver with independent high and low side referenced output channels with resonant-tank switching frequencies in the 500kHz range.

The Infineon EVAL 2ED2101 HB-LLC Evaluation Board allows for fast prototyping and a short time to market for more rapid market entry.

Features

  • Input voltage 350 - 425VDC
  • Maximum 200W at 16.7A, 400VDC power input, air-flow cooling sufficient
  • Overcurrent protection
  • Power-up LED reporting
  • Controller board with ICE2HS01G
  • Auxiliary power supply with isolated 13V and 5V for secondary side supply
  • PCB is 65mm × 137mm, 4 layers, 2oz. copper
  • RoHS compliant

Required Equipment

  • High voltage power supply (min. 430VDC, 1A current capability)
  • Resistive load of max. 16.7A load current (electric load) or 0.71Ω total resistance

Block Diagram

Block Diagram - Infineon Technologies EVAL 2ED2101 HB-LLC Evaluation Board

Component Layout

Infineon Technologies EVAL 2ED2101 HB-LLC Evaluation Board
Published: 2021-04-14 | Updated: 2022-03-11