Infineon Technologies Distance2Go Development Kit

Infineon Technologies Distance2Go Development Kit utilizes the BGT24MTR11 RF transceiver and XMC4200 32-bit Arm® Cortex®-M4 MCU series. This kit enables users to implement and test several sensing applications at the 24GHz ISM band, such as FMCW distance measurement, Doppler-based movement detection, Doppler-based direction of movement detection, and Doppler-based speed measurements of targets. The Distance2Go kit is preprogrammed using Infineon's DAVE™ development tool and consists of the BGT24MTR11 transceiver MMIC and the XMC4200 for signal processing and communication via USB.

Features

  • Capability to detect distance of multiple targets and to detect motion, speed, and direction of movement (approaching or retreating)
  • BGT24MTR11 24GHz highly integrated RF MMIC
  • XMC4200 Arm Cortex-M4 32-bit industrial microcontroller
  • Debug over Cortex 10-pin debug connector
  • Integrated multiple-element patch antennas
  • Small form-factor (4.5cm x 3.6cm) 24GHz ISM band module that can be used as development kit or mounted as daughterboard in systems

Applications

  • Drone soft-landing
  • Drone obstacle avoidance
  • Robotics obstacle avoidance
  • Tank level-sensing
  • Intelligent switches
  • Intelligent door openers

Kit Contents

  • 24GHz demo board
  • User manual
  • Schematic and bill-of-materials of module
  • SW GUI to operate kit
  • FMCW FW and SW (also available as source code)
  • Doppler FW and SW (also available as source code)

Board Layout

Infineon Technologies Distance2Go Development Kit

Block Diagram

Block Diagram - Infineon Technologies Distance2Go Development Kit
Published: 2019-11-15 | Updated: 2024-01-09