Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit
Phoenix Contact PLC-INTERFACE Ethernet Gateway Starter Kit is designed for the modular remote relay system that supports simple applications with up to 56 I/O channels. The module allows users to easily integrate relays into the network, offering high flexibility and intuitive configuration through compatibility with established control software. Phoenix Contact PLC-INTERFACE Starter Kit includes a plug-in base module PLCV8R/ETH-MP/BM with 2 RJ45 connections and multi-protocol support, 4 relay output terminals with push-in connections, and 4 relay input terminals with push-in connections.
Kit Contents
- Plug-in base module PLCV8R/ETH-MP/BM
- 2x RJ45 connection
- Multi-protocol connection
- 4x relay output terminals with push-in connections
- 4x relay input terminals with push-in connections
Published: 2026-01-27
| Updated: 2026-01-29