HUBER+SUHNER TL-P Cable Assemblies

HUBER+SUHNER TL-P Cable Assemblies offer 1GHz to 4GHz return loss, IP67 rating, and 1.5m to 3m lengths. These cable assemblies are based on a flexible cable and feature a highly flexible, tough, and reliable design that is completed with molded protection between the connector and cable. HUBER+SUHNER TL-P Cable Assemblies are developed for indoor and outdoor applications where passive intermodulation (PIM) and return loss (RL) have to be tested.

Features

  • Highly flexible, tough, and reliable design
  • Designed for high mating cycles (>2000)
  • Produced under stringent manufacturing and quality standards
  • Factory-made cable assemblies

Specifications

  • Up to 4GHz return loss
  • >-120dB shielding effectiveness
  • ≥110mm bending radius (dynamic)
  • IP67 rating
Published: 2020-03-02 | Updated: 2025-04-15