HUBER+SUHNER Antennas
HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.
Cube
SENCITY Cube - Directional MIMO or SISO antenna for indoor DAS.
GNSS L1+L2
GNSS Antenna L1+L2 - Excellent performance as part of the GPS-over-Fiber solution. These antennas feature dual frequency for the GPS L1 and L2 bands and weatherproof housing for a proven rugged and reliable construction.
Kathrein Rail/Road
SENCITY Kathrein Rail and Road - 87.5MHz to 5GHz frequency range, 50Ω impedance rating, and IP66 rating.
Occhio MIMO
SENCITY Occhio MIMO - Small-cell series offering 5G coverage, time-saving installation, and a small and sleek design.
Omni-L
SENCITY Omni-L - Omnidirectional stick antenna for DECT applications.
Omni-M
SENCITY Omni-M - Omnidirectional multiband antennas for LTE 800, GSM 900, GSM 1800, GSM/PCS 1900, UMTS, LTE 2300 and 2600; and WLAN 802.11 b/g Wi-Fi 2400MHz band.
Omni-S
SENCITY Omni-S - Vandalism-proof omnidirectional antennas for outdoor and indoor applications. These products can be configured to specific needs.
Optima
SENCITY Optima - Ultra-broadband antennas with a low profile for indoor DAS.
Rail
SENCITY Rail - Omnidirectional railway rooftop antenna family for all types of trains. For GSM 900, GSM 1800, GSM 1900, UMTS, LTE, and Wi-Fi 2.4GHz Band communication.
Rail Active
SENCITY Rail Active In-Carriage - Contains dual band 3x3 MU-MIMO Wi-Fi 6 radios connected to 6 integrated antenna elements.
Rail Excel
SENCITY Rail Excel - Directional railway rooftop antenna family for all types of trains. For Wi-Fi and WiMAX bands.
Rail MIMO
SENCITY Rail MIMO - Railway rooftop antennas for 2G/3G/4G cellular and Wi-Fi 2.4 and 5GHz bands.
Road
SENCITY Road - Vehicle rooftop antenna family for heavy-duty, bus, and LRV/Metro. Provides several antenna elements in one compact housing.
Road Low Profile
SENCITY Road Low Profile - Supports 2G/3G/4G/5G cellular and Wi-Fi 2.4/5GHz, Wi-Fi 6E bands and GNSS.
Road MIMO
SENCITY Road MIMO - Rugged vehicle rooftop multiband antennas for heavy-duty vehicles like buses and trucks.
Rondo
SENCITY Rondo - MIMO and SISO antennas with an attractive design and five mounting options for indoor DAS.
Rondo MIMO
SENCITY Rondo MIMO - Indoor DAS omnidirectional antenna for in-building coverage.
SC Indoor
SENCITY Special Communication (SC) Indoor - Designed for secure communication applications and operates in a 380MHz to 470MHz frequency range.
Spot-L
SENCITY Spot-L - Linear polarized directional Wi-Fi sector antennas.
Spot-M
SENCITY Spot-M - Linear polarized directional Wi-Fi antennas.
Spot-S
SENCITY Spot-S - Small, directional medium gain WLAN/Wi-Fi/ISM/cellular band antenna, includes variants optimized for harsh industrial, railway, or indoor environments.
Ultra
SENCITY Ultra - Small form factor indoor DAS antenna for private and public security and LTE networks.
Urban 100
SENCITY Urban 100 - Covers 4G and 5G high-frequency ranges, compact size for installation in bus shelters, poles, or walls.
Urban 200
SENCITY Urban 200 - Covers 4G and 5G high-frequency ranges, compact dimensions for installation in bus shelters, poles, or walls.
Urban 300
SENCITY Urban 300 - Indoor/outdoor directional antenna designed for 4G/5G cellular bands that features 260mm x 200mm x 90mm dimensions and a wide operating temperature range of -40°C to +70°C.