Hirose Electric HR30 Miniature Waterproof Plastic Connectors

Hirose Electric HR30 Miniature Waterproof Plastic Connectors are rated IP67 for complete protection against dust and water penetration when submerged one meter deep for a half hour. The HR30 connectors are short in length when fully terminated and mated and feature a built-in lock/release mechanism that securely locks the mated connectors while allowing a quick disconnect by simply pulling on the plug's release collar. Hirose Electric HR30 Miniature Waterproof Plastic Connectors are user friendly with molded-in grooves to prevent hand slippage, permanent colored alignment indicators, and multiple polarizing keys to protect from misalignment or insertion of the wrong connector.

Features

  • Small size
  • Water and dust protected - IP67 protection rating
  • Simple pull lock release
  • Light weight, corrosion resistant
  • Contact protection and self-alignment
  • Visual alignment indicators
  • Built-in cable strain relief

Applications

  • Test and measuring equipment
  • Portable devices
  • Instrumentation
  • Industrial devices
  • Recreational equipment
  • I/O applications
  • Applications requiring the use of lightweight, corrosion resistant quick mate/ release cable connections.

Connector Diagram

Mechanical Drawing - Hirose Electric HR30 Miniature Waterproof Plastic Connectors

Accessories: Caps for Plugs

Hirose Electric HR30 Miniature Waterproof Plastic Connectors

Accessories: Caps for Receptacles

Hirose Electric HR30 Miniature Waterproof Plastic Connectors

Solder Termination Fixtures

Hirose Electric HR30 Miniature Waterproof Plastic Connectors

Backshell Tightening Collar

Hirose Electric HR30 Miniature Waterproof Plastic Connectors
Published: 2009-12-18 | Updated: 2025-10-28