Hirose Electric LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Features

  • Ultra-low profile, space-saving designs
  • IP67/IP68 waterproof ratings (select models)
  • Snap-lock mating and high retention force
  • Solderless, SMT, and through-hole options
  • Heat resistance up to +125°C
  • RoHS and IEC compliant
  • Flame-retardant LCP and PBT housings
  • Brass and phosphor bronze contacts with gold/tin plating
  • Wire-to-board and FPC/FFC solutions
Published: 2013-11-12 | Updated: 2026-02-02