Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors

Hirose FX8 / FX8C series 0.6mm Pitch Connectors are board-to-board connectors offering a stacking height from 3mm to 16mm. The SMT coplanarity solder area lead is maintained at a high accuracy of less than 0.1mm. The mating guide secures self-alignment mis-insertion is prevented. Hirose FX8, FX8C series 0.6mm Pitch Connectors are used in notebook PCs, business equipment, or any application that requires miniaturization or less weight.

Features

  • 3mm to 16mm stacking height
  • Coplanarity of the SMT solder area lead maintained at high accuracy of less than 0.1mm
  • Mating guide
  • Mis-insertion Prevention

Specifications

  • 1000MΩ min (250VDC) insulation resistance
  • No flashover or insulation breakdown (300VAC/1 minute) withstanding voltage
  • 45mΩ max (100mA) contact resistance

Applications

  • Notebooks
  • Business equipment requiring miniaturization or lightweight
Published: 2010-03-16 | Updated: 2025-09-08