Hirose Electric DF60FS Connectors

Hirose Electric DF60FS Connectors are designed for seamless integration and feature a space-efficient design with a high current rating of 45A. These connectors offer a right-angle crimp socket and a secure locking mechanism that provides a clear tactile click, ensuring complete and secure mating. The five-point contact design provides high contact reliability for a stable connection even in harsh environments, while the molded lance design prevents tangled wires during assembly. Additionally, the finger-protection feature ensures safety by preventing electric shock. Hirose Electric DF60FS Connectors are ideal for industrial machinery, medical equipment, and high-end consumer electronics.

Features

  • High current capability
  • Secure locking mechanism
  • 5-point contact design
  • Molded lance design
  • Finger protection

Applications

  • Industrial machinery
  • Medical equipment
  • High-end consumer electronics

Specifications

  • Up to 65A handling capability
  • 1000VAC/DC rated voltage
  • 2mΩ maximum contact resistance
  • 3000VAC withstanding voltage for 1 minute
  • 1000MΩ minimum insulation resistance
  • 30 times mating durability
  • 12AWG to 8AWG applicable wire
  • -55°C to +105°C operating temperature range

Comparison

Hirose Electric DF60FS Connectors

Videos

Published: 2024-04-05 | Updated: 2025-07-02