Hirose Electric BM29 Ultra Compact Hybrid Board to FPC Connectors

Hirose BM29 Ultra-Compact Hybrid Board to FPC Connectors are the industry's smallest size hybrid board to FPC connectors and contribute to space-saving and design flexibility in mobile devices. Hirose BM29 connectors have a 0.35mm pitch, a 1.5mm depth, and 0.6mm stacking height. These Hirose connectors have a 3A rated current for power and 0.3A for signal. BM29 features unique metal guides that prevent housing damage due to offset mating. A clear tactile click ensures secure mating. This connector series offers a -40 to +85ºC operating temperature range.

Features

  • Rated current
    • 3A power contact
    • 0.3A signal contact
  • Contact resistance (measured at 20mVAC, 1kHz, 1mA)
    • 30mΩ power contact
    • 100mΩ signal contact
  • -40 to +85ºC operating temperature range
  • Unique metal guides prevent housing damage due to offset mating
  • Secure mating with a clear tactile click
  • 30VAC/DC rated voltage
  • 0.35mm pitch, 1.5mm depth, 0.6mm stacking height
Published: 2016-05-31 | Updated: 2025-07-02