HARTING ix Industrial® Type C® Connectors

HARTING ix Industrial® Type C® Connectors provide Cat. 6A Class EA transmission up to 500MHz and feature a 10Mbit/s to 10Gbit/s data rate. This compact connector series represents the third secure coding option from HARTING in addition to its Type A and Type B series. The ix Industrial Type C series is standardized according to IEC 61076-3-124 for Ethernet applications. These connectors include a metal locking mechanism for secure and reliable connection. The cable connectors feature solder and IDC terminations. Applications include control cabinets, server racks, industrial robot arms, and more.

Features

  • Compact design
  • IDC termination
  • Metal locking mechanism

Applications

  • Control cabinets
  • Electrical enclosures
  • Industrial robot arms
  • Industrial cameras
  • Server racks
  • Human-machine interfaces (HMI)
  • Handheld devices

Specifications

  • Cat. 6A Class EA transmission up to 500MHz
  • 10Mbit/s to 10Gbit/s data rate
  • 1.5A rated current, 3A per contact when used with four contacts
  • 50VAC, 60VDC rated voltage
  • -40°C to +85°C operating temperature range
  • ≤25N insertion/withdrawal force
  • IP20 ingress protection rating
  • ≥5000 mating cycles
  • Standards and qualifications
    • IEC 61076-3-124 and EN 45545-2
    • IEEE 802.3at Power over Ethernet (PoE+)
    • UL 1977 ECBT2.E102079
Published: 2025-02-06 | Updated: 2025-02-11