Fluke 190 Series III ScopeMeter Test Tools
Fluke 190 Series III ScopeMeter Test Tools are rugged, portable multi-channel oscilloscopes. These tools feature 2 to 4 inputs, are rated for measuring frequencies from DC up to 500MHz. Inputs are isolated, with a wide range of bandwidth options. High-accuracy captures are achieved through sampling rates up to 5.0 GS/s, 100ps resolution, and 10,000 samples per channel. Fluke 190 Series III ScopeMeter Test Tools also feature a large, bright 6.35" color display, as well as the ability to transmit historical data to a PC via Wi-Fi or USB.Features
- CAT III 1000V / CAT IV 600V ratings
- Up to seven hours of battery operation
- Large, bright color display
- Store and view historical data, transferable to PC via USB or Wi-Fi
- Battery access door for quick battery swaps in the field
- Kensington lock slot
Applications
- Field diagnostics
- Machine installation, commissioning, and maintaining industrial machinery
- Micro-electronics
- Power electronics
Specifications
- Two-channel and four-channel models
- Up to 5.0 GS/s real-time sampling
- 10,000 points per trace waveform capture
- IP51 rating
Published: 2021-09-21
| Updated: 2025-10-13