FCL Components FTR-G3 Automotive Relays
FCL Components FTR-G3 Automotive Relays feature one pole, 30A contact ratings, 640mW nominal power, and 100,000 minimum operations at 14V, 30A. These relays also feature 12VDC coil voltage, 1 form C contact form (1c), a plastic-sealed case, and 500VAC open contact. The FTR-G3 relays are RoHS compliant and are available in 6.6mm x 13.7mm x 14mm dimensions. These relays are suitable for controlling power windows, seats, tilt steering, door locks, wipers, sunroofs, and other automotive applications.Features
- One pole
- 30A contact ratings
- 100,000 minimum operations at 14V, 30A
- Through-hole soldering capability
- Compact for high-density packaging
- 1 form C contact form (1c)
- Plastic-sealed case
- RoHS compliant
Specifications
- 12VDC coil voltage
- 500VAC open contact
- 640mW nominal power
- -40°C to 125°C operating temperature range
- 6.6mm x 13.7mm x 14mm dimensions
Applications
- Control of power windows
- Power seats
- Tilt steering
- Door locks
- Wipers
- Sunroofs
Mechanical Diagram
Published: 2023-05-12
| Updated: 2024-02-29