Everlight Shwo 1W / 3W LEDs
Everlight Shwo 1W and 3W LEDs are high power SMD devices that provide brilliant brightness at a distinctively compact size. Everlight Shwo LEDs are designed for a variety of applications, including special solutions for decorations, entertainment, commercial purposes, or general lighting. Everlight Shwo series LEDs provide ESD protection up to 8KV.Features
- Small package with high efficiency
- ESD protection up to 8KV
- SMT Soldering method
- Brightness, forward voltage, wavelength, and chromaticity binning parameters
- Moisture sensitivity level 1
- RoHS compliant
- Matches ANSI binning
- Reliability testing conforms to IESNA LM80 Lumen maintenance test method
Applications
- General lighting
- Decorative and entertainment lighting
- Signal and symbol luminaries
- Exterior and interior automotive illumination
View Results ( 2 ) Page
| Part Number | Datasheet | Illumination Color | Wavelength/Color Temperature |
|---|---|---|---|
| ELSW-J61C3-0LPGS-D5700 | ![]() |
Cool White | 5700 K |
| ELSW-F91C1-0LPGS-C6500 | ![]() |
Cool White | 6500 K |
Published: 2011-01-10
| Updated: 2022-03-11