Silex Technology EX-150AH-US Wi-Fi Device Range Extender

Silex Technology EX-150AH-US Wi-Fi Device Range Extender uses Wi-Fi HaLow™ technology. The Silex Technology EX-150AH-US can function as a Wi-Fi access point, extending the range of a Wi-Fi device. Paired with the AP-150AH-US, it helps create wireless coverage for various devices. The EX-150AH has a USB Type-C™ port for power, allowing it to be powered by devices like laptops, Android tablets, or battery packs.

Features

  • Compliant with IEEE 802.11ah and 802.11ax
  • Wi-Fi HaLow station interface
  • Wi-Fi 6 access point interface
  • Transmission power up to +24dBm typical
  • Up to 32.5Mbps PHY bit rate for Wi-Fi HaLow
  • Open/Enhanced Open/WPA3 security
  • 5V power supply from USB Type-C
  • 12/24V power supply from DC connector
  • Remote device management by AMC manager or embedded web server

Applications

  • Surveillance/access control
  • Wi-Fi camera installations where Wi-Fi is not reachable
  • Site surveying – construction, etc…
  • Data transfer from legacy 2.4GHz Wi-Fi devices
  • Facility maintenance
  • Onsite audit with tablet
  • Warehouse/factory automation
  • Legacy 2.4GHz Wi-Fi device extension with Wi-Fi HaLow
  • Telemetry information gathering
  • Legacy 2.4GHz Wi-Fi telemetry device information transfer over distance
  • Wi-Fi range extenders at home
  • Replace multiple Wi-Fi extenders
Silex Technology EX-150AH-US Wi-Fi Device Range Extender
Published: 2024-07-24 | Updated: 2024-08-05