Texas Instruments CC330xMOD SimpleLink™ Companion Module

Texas Instruments CC330xMOD SimpleLink™ Wi-Fi® 6 and BLUETOOTH® Low Energy Companion Module allows engineers to connect applications reliably. The CC330xMOD is a certified module developed to simplify hardware design and decrease time-to-market.

The CC3300MOD is a 2.4GHz Wi-Fi 6 companion module, while the CC3301MOD is a 2.4GHz Wi-Fi 6 and Bluetooth Low Energy 5.4 companion module.

The TI CC330xMOD delivers current standards from Wi-Fi and BLE while maintaining compatibility with Wi-Fi 4 (802.11 b/g/n). The CC330xMOD devices are based on the 10th-generation proven technology, a connectivity combo chip from Texas Instruments. These modules are an ideal choice to use in cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. Additionally, the CC330xMOD showcases the efficiency of Wi-Fi 6 for embedded device applications in the Internet of Things (IoT).

Features

  • Wi-Fi 6 (802.11ax)
  • Bluetooth Low Energy 5.4 in CC33x1MOD
  • Companion module to any processor or MCU host capable of running a TCP/IP stack
  • Integrated 2.4GHz PA for a complete wireless system with up to +18.4dBm output power
  • -40°C to +85°C operating temperature
  • Application throughput up to 50Mbps
  • Regulatory Certification
    • FCC: Z64-CC33SBMOD– IC/ISED: 461I-CC33SBMOD
    • ETSI/CE
    • MIC (TELEC): 201-250389 (Test Grade: 01), 201-250390 (Test Grade: 00)
  • Based on the CC3301 QuickTrack qualified chipset
  • Bluetooth controller subsystem qualified

Applications

  • Retail automation and payment
  • Printers
  • Grid infrastructure
    • Electricity meter
    • String inverter
    • Microinverter
    • Energy storage power conversion system (PCS)
    • EV charging infrastructure
  • Medical
    • Infusion pump
    • Electronic hospital bed and bed control
    • Multiparameter patient monitor
    • Blood pressure monitor
    • CPAP machine
    • Telehealth systems
    • Ultrasound scanner
    • Ultrasound smart probe
    • Electric toothbrush
  • Appliances
    • Refrigerator and freezer
    • Oven
    • Washer and dryer
    • Residential water heater and heating system
    • Air purifier and humidifier
    • Coffee machine
    • Air conditioner indoor unit
    • Vacuum robot
    • Robotic lawn mower
  • Building and home automation
    • HVAC controller
    • HVAC gateway
    • Thermostat
    • Building a security gateway
    • Garage door system
    • IP network camera and a video doorbell
    • Wireless security camera

Block Diagram

Block Diagram - Texas Instruments CC330xMOD SimpleLink™ Companion Module
Published: 2025-11-03 | Updated: 2026-03-12