Seeed Studio SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway

Seeed Studio SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway is a standard LoRaWAN® gateway that supports connecting to different network servers. The Seeed Studio gateway supports global LoRaWAN frequency plans from 865MHz to 923MHz. The gateway can be used in multiple LoRaWAN applications like smart buildings, environmental monitoring systems, precision farming, etc.

Features

  • Support multiple LoRaWAN network servers
    • Compatible with multiple LNS like AWS, TTN, ChirpStack, etc., via the Packet Forwarder / Basics™ Station mode
  • Built-in SenseCAP local console for configuration
    • Provides a simple setup experience to configure the device on Web UI through Wi-Fi® AP and Ethernet.
  • Support Power-over-Ethernet (PoE)
    • To power the gateway on Ethernet instead of an extra power supply cable, the PoE feature is also added to this device, making deployment more reliable and faster
  • Wide-range coverage and strong signal
    • Provides up to 10km of LoRaWAN coverage and strong signal, allowing users to send data with extremely long ranges at low data rates
  • Excellent and stable performance
    • The gateway is powered by the mature hardware solution MT7628 and Semtech SX1302 baseband Long Range chip
    • Supports Cellular (optional), Wi-Fi, and Ethernet internet connection
  • Professional management tools and cloud services
    • Easily set up the gateway in a few simple steps via a Web interface
    • SenseCAP Portal and SenseCAP local console are also developed to monitor and manage the gateway efficiently and easily

Applications

  • Smart agriculture
  • Smart building
  • Environmental monitoring
  • Other wireless sensing applications

Network Architecture

Infographic - Seeed Studio SenseCAP M2 Multi-Platform LoRaWAN Indoor Gateway
Published: 2022-12-14 | Updated: 2022-12-29