LoadSlammer FFED-VC1902-VSVA2197 AMD Xilinx Power Test Adaptor
LoadSlammer FFED-VC1902-VSVA2197 AMD Xilinx Power Test Adaptor, when used with LoadSlammer OracADJ-X and X-POD, offers rapid testing to validate power delivery solutions. The LoadSlammer FFED-VC1902-VSVA2197 is tailored to Xilinx VC1902-VSVA2197. The device includes static and high di/dt transient testing, seven load cells, and automatic report generation.Features
- Static and high di/ dt transient testing
- Seven load cells
- Automatic report generation
- Automatic test vector generation
- Allows for fast PDN optimization and verification
- As used by AMD Xilinx for internal development purposes
- API support with Command Line Interface (CLI)
Applications
- Testing and validating power delivery solutions
- Static and high di/dt transient testing
Videos
Top Level System Overview
Published: 2023-10-02
| Updated: 2023-11-09