onsemi EVBUM2909G-EVK Daughter Cards

onsemi EVBUM2909G-EVK Daughter Cards are an extension set designed for the Discrete Double Pulse Tester EVBUM2897. The onsemi daughter cards feature board edge connectors and test points for DUT1 and DUT2, specifically for discrete MOSFET testing. The MOSFETs are not included, but the cards can be assembled with onsemi’s discrete parts. The extension set supports multiple package types, including TO247-3L, TO247-4L, D2PAK-7L, TOLL, POWER88, and BPAK-7.

Features

  • Designed for use with Discrete Double Pulse Tester EVBUM2897
  • Includes board edge connectors for easy assembly
  • Equipped with test points for DUT1 and DUT2 discrete MOSFETs
  • MOSFETs not included; compatible with onsemi discrete parts
  • Supports TO247-3L, TO247-4L, D2PAK-7L, TOLL, POWER88, BPAK-7

Applications

  • Discrete MOSFET testing
  • Power device characterization
  • High-speed switching analysis
Published: 2025-01-20 | Updated: 2025-02-19