Phoenix Contact THERMOMARK E SERIES Marking System

Phoenix Contact THERMOMARK E SERIES Marking System combines and automates several process steps in the identification process, ensuring greater efficiency in control cabinet manufacturing. This modular system prints labels and applies them to cables and wires in an automated manner. The THERMOMARK E SERIES marking system integrates a powerful thermal transfer roll printer with four options for application. This marking system can save up to 60% more time with the maximized efficiency of printing and application in a single process step. The THERMOMARK E marking system helps in maintaining consistent digital workflows with automatic data processing from CAE systems. Typical applications include wire and terminal marking in data centers, automotive, oil and gas, transportation, renewable energy, food and beverage, and material handling markets.

THERMOMARK E.WIRE

Phoenix Contact THERMOMARK E SERIES Marking System

The THERMOMARK E.WIRE applicator processes radially and axially movable cable markers. The weld seam ensures that the marker does not come loose. The continuous format covers all diameters between 1.8mm and 5.6mm with just one material available in variable widths. Up to 70% time savings compared to manual marking and application processes with shrink sleeve or wrap-around labels.

THERMOMARK E.SLEEVE

Phoenix Contact THERMOMARK E SERIES Marking System

The THERMOMARK E.SLEEVE applicator processes shrink sleeves in continuous format and cut them individually to the desired length. This applicator opens the individual shrink sleeve markers for easy sliding onto cylindrical bodies. The THERMOMARK E.SLEEVE offers up to 75% time savings compared to manual marking and application processes with shrink sleeves.

THERMOMARK E.WRAP

Phoenix Contact THERMOMARK E SERIES Marking System

The THERMOMARK E.WRAP applicator automatically applies wrap-around labels to cylindrical bodies – with consistently high quality. The protective laminate covers the printed surface to ensure a particularly resistant identification. The THERMOMARK E.WRAP offers up to 60% time savings compared to manual printing and application processes with self-laminating wrap-around labels for cylindrical bodies, wires, and cables.

THERMOMARK E.VARIO

Phoenix Contact THERMOMARK E SERIES Marking System

The THERMOMARK E.VARIO applicator marks entire terminal strips with just two materials in continuous format for tall and flat marking grooves. Due to the continuous format, all widths between 3.5mm and 1000mm can be realized – regardless of the number of different pitches.

Features

  • Save up to 60% more time with the maximized efficiency of printing and application in a single process step
  • Easy handling and constantly high quality with the automated process 
  • Combine the powerful thermal transfer roll printer with one of the four applicators for different identification solutions
  • Easy-to-use PROJECT COMPLETE marking software

Applications

  • Automotive
  • Oil and gas
  • Data centers
  • Transportation
  • Renewable energy
  • Food and beverage
  • Water/wastewater treatment
  • Material handling
Published: 2023-07-03 | Updated: 2025-08-05