ECS ECS-2100x Clock Oscillators
ECS ECS-2100x Clock Oscillators are 8-pin DIP clock oscillators that are compatible with HCMOS/TTL logic and offer low drain current. The ECS-2100x clock oscillators come in a metal package with pin 4 case ground that acts as a shielding to minimize radiation. These DIP clock oscillators operate from 1MHz to 150MHz frequency range and 0°C to 70°C temperature operating range.Features
- HCMOS/TTL logic compatible
- Wide frequency range
- Low power consumption
- 0°C to 70°C temperature range
- Resistance weld package
- 5.25V maximum supply voltage
- 3.3V operation (optional)
- Pb-free/RoHS compliant
Dimensions (mm)
Published: 2021-06-24
| Updated: 2022-03-11