E-Switch EG1215 & EG1315 Slide Switches
E-Switch EG1215 and EG1315 Subminiature Slide Switches include two options for the contact arrangement: single pole, double throw (SPDT) for the EG1215 and single pole, triple throw (SP3T) for the EG1315. These switches offer 1.50mm travel, 150g to 200g actuation force, and 10,000 cycles of electrical life. The compact package is ideal for surface-mount PC board design and features 25mA current at 24VDC, 70mΩ maximum contact resistance, and a -20°C to +70°C operating temperature range. E-Switch EG1215 and EG1315 Subminiature Slide Switches are designed for a variety of applications, including handheld and wearable devices, the Internet of Things (IoT), smart homes, telecommunication, and testing equipment.Features
- Surface-mount PC board design
- 1.50mm travel
- Compact design
- 150g to 200g force
- SPDT or SP3T function
Applications
- Handheld devices
- Wearable electronics
- IoT
- Smart homes
- Telecommunication
- Testing equipment
Specifications
- 25mA contact current rating
- 24VDC voltage rating
- 70mΩ maximum contact resistance
- 1MΩ minimum at 100VDC insulation resistance
- 100VAC for 1 minute dielectric strength
- -20°C to +70°C operating temperature range
Schematic
Videos
Published: 2018-09-06
| Updated: 2024-05-02