Diodes Incorporated AP8802 Evaluation Boards
Diodes Incorporated AP8802 Evaluation Boards evaluate the AP8802 LED step-down converter with an internal switch. These evaluation boards are Printed Circuit Boards (PCB) constructed using an FR4 base. The AP8802 boards can be used to drive an external choice of LEDs, and the total forward voltage across the LEDs depends on the number and type connected. This evaluation is ideal for use on commercial and industrial lighting, small LCD panel backlighting, appliance interior lighting, and architecture detail lighting.Features
- Printed Circuit Board (PCB) constructed using an FR4 base
- AP8802HEV2
- Evaluates AP8802H LED driver
- SOP-8L-EP package
- 8V to 60V operating voltage range
- AP8802EV1
- Evaluates the AP8802 LED driver
- SOP 8L package
- 8V to 45V operating voltage range
Applications
- Commercial and industrial lighting
- Small LCD panel backlighting
- Appliance interior lighting
- Architecture detail lighting
Additional Resources
Published: 2020-02-07
| Updated: 2024-07-18