Diodes Incorporated AP7354 Ultra-Low Quiescent Current LDO Regulators
Diodes Incorporated AP7354 Ultra-Low Quiescent Current LDO Regulators offer high output voltage accuracy. These regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on/off. The AP7354 regulators can deliver fixed output voltage versions with the integrated resistor network. These LDO regulators are well-suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement.Features
- Output discharge option available
- ESD protection exceeds JESD 22:
- Exceeds 4000V human body model (A114)
- Exceeds 400V machine model (A115)
Specifications
- 2V to 5.5V wide input voltage range
- 150mA guaranteed output current
- 1.2V to 4.5V output voltage range
- ±1% VOUT accuracy
- Quiescent current as low as 0.25µA
- 0.02μA typical standby current
Applications
- Wearable electronics
- Sensor module for Internet of Things (IoT)
- Wireless communication module
- Battery-operated device
- Camera
- Image sensor
Application Circuit
Block Diagram
Published: 2018-08-02
| Updated: 2022-09-30