CUI Inc SWC45-N 45W Adapters with USB Type-C Connector
CUI Inc SWC45-N Series 45W Adapters with an integrated USB Type-C™ connector incorporate USB power delivery (PD) 3.0 compliance for quick charging applications. These compact wall-plug adapters meet US DoE Level VI efficiency standards and come with folding AC blades. The devices are available with up to 45W of continuous power and a 90VAC to 264VAC input voltage range. These adapters offer <0.1W no-load power consumption and output voltage selection from 5V to 20V. CUI Inc SWC45-N Series 45W Adapters provide efficient power solutions utilizing the latest in green power technology.Features
- USB PD 3.0 compliance
- Up to 45W continuous power
- DoE Level VI compliant
- Integrated USB Type-C connector
- Flip/folding AC pins
- <0.1W no-load power consumption
- 90VAC to 264VAC universal input voltage range
- Commercial-grade wall-plug package type
- UL/cUL and FCC safety approvals
- Class II construction
- Options
- Black or white case
- USB Type-C cable
Additional Resource
Mechanical Drawings
Published: 2019-04-29
| Updated: 2024-09-17