CUI Inc SDI50 AC-DC Power Supplies

CUI Inc SDI50 AC-DC Power Supplies feature a compact package and meet Level VI efficiency standards. These units provide up to 50W continuous power and single regulated output from 9VDC to 48VDC. Protections include overvoltage (OVP) and short-circuit (SCP). CUI Inc SDI50 AC-DC Power Supplies operate at a 90VAC to 264VAC universal input voltage range.

Features

  • Up to 50W continuous power
  • Meets Level VI efficiency and CoC Tier 2 standards
  • Meets NRCan and ErP 2011 Phase II standards
  • <0.15W no-load power consumption
  • Universal input voltage range
  • Interchangeable AC blades for global use
  • OVP and SCP
  • UL/cUL, CE, GS, PSE safety approvals
  • 0°C to +40°C operating temperature range
Published: 2019-05-24 | Updated: 2023-09-22