CUI Inc PCN1-M DC-DC Converters

CUI Inc PCN1-M DC-DC Converters feature single or dual unregulated output, up to 1W isolated output, and up to 81% efficiency in an SMT package. Additional features include low ripple and low noise, 5VDC and 12VDC nominal input voltages, and 1500VDC isolation voltage. CUI Inc PCN1-M DC-DC Converters operate in a temperature range of -40°C to +100°C.

Features

  • Up to 1W isolated output
  • SMT package
  • Single or dual unregulated output
  • 5VDC and 12VDC nominal input voltages
  • 1500KVDC isolation voltage
  • Efficiency up to 81%
  • Low ripple and noise
  • -40°C to +100°C operating temperature range

Derating Curve

Performance Graph - CUI Inc PCN1-M DC-DC Converters
Published: 2019-06-10 | Updated: 2023-09-27