CUI Inc SMM30 Wall-Mount AC Adapters
CUI Inc SMM30 Wall-Mount AC Adapters are designed with interchangeable AC blades and comply with the IEC 60601-1 medical safety standard. These compact, customizable adapters meet DoE level-VI efficiency and are UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approved. CUI Inc SMM30 Wall-Mount AC Adapters feature a universal input voltage range of 90VAC to 264VAC and offer up to 36W of continuous power.Features
- Customizable design
- Interchangeable AC blades (North America, Europe, UK, and China)
- Meets DoE level-VI efficiency
- UL/cUL 60601-1, TUV, CB, PSE, FCC, and CE safety approvals
- Accessories include SMI add-on blades for use in multiple regions
Specifications
- Up to 36W of continuous power
- 90VAC to 264VAC universal input voltage range
- 5VDC to 48VDC single regulated output voltage
- 0°C to +40°C operating temperature range
- 73.6mm x 42.8mm x 32.5mm dimensions
SMI Add-on Blades
Videos
Published: 2020-03-04
| Updated: 2024-05-20