Cree LED CLV1H-FKB PLCC Full-Color LEDs

Cree LED CLV1H-FKB PLCC Full-Color LEDs have a high-intensity light output and a wide viewing angle. The CLV1H-FKB LEDs are housed in an industry-standard package. Cree LED PLCC full-color LEDs are designed to work in various environmental conditions. The LEDs are suited for indoor video screens, decorative lighting, and amusement applications.

Features

  • Size 3.2mm x 2.8mm
  • Dominant wavelength
    • Red (619 - 624nm)
    • Green (522.5 - 537.5nm)
    • Blue (465- 475nm)
  • Luminous intensity (mcd)
    • Red (710 - 1400)
    • Green (1800 - 3550)
    • Blue (355 - 710)
  • Moisture sensitivity level 5a
  • Lead-free
  • RoHS compliant

Applications

  • Full-color video screen
  • Decorative lighting
  • Amusement
Published: 2022-09-28 | Updated: 2024-08-06