Cosel MHFS3 / MHFW3 3W Isolated DC-DC Converters
Cosel MHFS3 / MHFW3 3W Isolated DC-DC Converters are single- and dual-output devices in a standard SIP8 footprint that provides 2xMOOP for medical electrical equipment. The series features 3KVAC I/O isolation voltage, built-in remote on/off, and adjustable external output voltage. Cosel MHF DC-DC converters include multiple safety-agency approvals and come with a five-year warranty.
Features
- Industry-standard SIP8 footprint
- Single- and dual-output voltage options
- 2xMOOP for medical electric equipment
- CE marking
- Low voltage directive
- RoHS directive
- Built-in overcurrent protection circuits (recovers automatically)
- Safety-agency approvals include UL 62368-1, EN 62368-1, c-UL (equivalent to CAN/CSA-C22.2 No.62368-1), ANSI/AAMI ES 60601-1, EN 60601-1 3rd, c-UL (equivalent to CAN/CSA-C22.2 No.60601-1)
- 5-year warranty
Applications
- Industrial
- Medical
Specifications
- Wide input ranges
- 4.5VDC to 18VDC
- 9VDC to 36VDC
- 18VDC to 76VDC
- 3W output power
- 3KVAC / 4200VDC I/O isolation voltage (1 minute)
Published: 2020-08-31
| Updated: 2025-12-12