Coilcraft MSS1278 Shielded SMD Power Inductors
Coilcraft MSS1278 Shielded SMD Power Inductors offer current handling up to 30.6A and low DCR. They have an inductance range of 1.4µH to 1000µH and 10% tolerance for parts >100µH. This series meets AEC-Q200 Grade 3 qualifications (-40°C to +85°C). Coilcraft MSS1278 Shielded SMD Power Inductors are ideal for use in DC-DC converters, LCD panels, and portable devices requiring reliable, cost-effective performance. A sample kit is available.Features
- Magnetically shielded
- Saturation current rating up to 10.6A
- Low DC resistance for greater efficiency
- 10% tolerance for parts >100µH
- Inductance ratings from 1.4µH to 1000µH
- Very high reliability
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C380
Applications
- DC-DC converters
- LCD panels
- Portable devices
Typical L vs Current
Typical L vs Frequency
Published: 2013-02-07
| Updated: 2022-03-11