Cincon CFB800 2:1 Input 800W Isolated DC-DC Converters
Cincon CFB800 2:1 Input 800W Isolated DC-DC Converters are highly efficient, reliable, compact, high power density, and single output DC/DC converters. These converters offer 800W of output power at a single output voltage of 28VDC/56VDC in a standard full-brick package. The CFB800 converters feature a wide input voltage range of 18VDC to 36VDC with 1500VDC isolation, efficiency up to 90%, and a -40°C to +100°C operating temperature range. An optional heat sink is available to extend the full power range of the unit.Standard control functions include remote on/off (positive or negative) and +10%, -40% adjustable output voltage. The CFB800 isolated DC-DC Converters are fully protected against input under-voltage lockout, output over-current, output over-voltage, overtemperature, and continuous short circuit conditions. These converters can be used in telecommunications, data communications, wireless communications, servers, and base stations.
Features
- Full-brick size
- Wide input voltage range
- Efficiency up to 90%
- Remote on/off (positive or negative) control functions
- Optional parallel operation
- Meets EN62368-1 and EN45545
- Protections
- Input under-voltage lockout
- Output over-current
- Output over-voltage
- Over-temperature
- Continuous short circuit
Specifications
- 800W output power
- 28VDC or 56VDC output voltage
- 18VDC to 36VDC input voltage range
- 1500VDC I/O isolation
- -40°C to +100°C operating temperature range
Applications
- Telecommunications
- Data communications
- Wireless communications
- Servers
- Base stations
Additional Resources
Published: 2021-06-11
| Updated: 2024-08-28