Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors can be used on high-frequency PC board substrate layers as thin as 8mm and operate at frequencies up to 26.5GHz. These connectors provide a solution for microwave engineers who fabricate circuit designs on ultra-thin high-frequency board substrates. The in-line connector design has fewer reflections compared to a right-angle (perpendicular) PC-mount transition. Johnson / Cinch Connectivity Solutions SMA High-Frequency End-Launch Connectors offer 50Ω impedance and 1000MΩ minimum insulation resistance in a temperature range of -65°C to +165°C. Ideal applications include amplifiers, antennas, converters, radar systems, high-speed routers and switches, automated test equipment, RF identification tags, and more.

Features

  • Self-contained design - no need for external mounting screws, adapter sections, spring clips, etc.
  • Attaches directly to coplanar waveguide circuit boards
  • Through-hole mounting technique enables use of one connector for varying board thicknesses
  • Operates with return loss values up to 26.5GHz
  • Minimizes reflections as compared to a right-angle (perpendicular) PC-mount transition
  • Straight body style
  • Brass construction with gold contact plating
  • Solder termination type

Applications

  • Cellular linear power amplifiers
  • Broadband MMIC power amplifiers
  • Microwave filters, mixers, and combiners
  • Wireless infrastructure antennas
  • DBS low-noise block-down converters
  • Remote sensing and metering
  • Global positioning satellite antennas
  • Phased array antennas
  • Radar systems
  • High-speed routers and switches
  • Automated test equipment
  • RF identification tags

Specifications

  • 0GHz to 26.5GHz frequency range
  • 50Ω impedance
  • 1000MΩ minimum insulation resistance
  • At least 500 mating cycles
  • -65°C to +165°C temperature range
Published: 2019-07-01 | Updated: 2023-12-29