Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors
Chemi-Con Alchip™ MZA Aluminum Electrolytic Capacitors are AEC-Q200 compliant and offer 2000 to 5000 hours of endurance at +105°C. These capacitors are a solvent-resistant type and feature a vibration-resistant structure, making them suitable for various environments. Specifications for MZA capacitors from Chemi-Con include a 6.3VDC to 100VDC rated voltage range, ±20% capacitance tolerance, and a wide operating temperature range of -55°C to +105°C.
Features
- AEC-Q200 compliant
- Solvent-resistant type
- Vibration-resistant structure
- Low impedance
- Suitable for various environments
- RoHS 2 compliant
Specifications
- 2000h to 5000h of endurance at +105°C
- -55°C to +105°C temperature range
- 6.3VDC to 100VDC rated voltage range
- ±20% capacitance tolerance
Dimensions
Published: 2026-02-03
| Updated: 2026-03-12