Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers
Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are non-metallic, UV-resistant enclosures with a flexible internal panel height. These covers feature stainless steel latches with an area for padlocks, mounting bosses in the base for panel and DIN-rail mounting, and a continuous gasket for a watertight seal. DPH covers have a unique corner slide feature and are waterproof and corrosion-resistant with NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings. Bud Industries DPH Heavy Duty NEMA 6P/IP68 Rated Hinge Covers are ideal for automation and controls, general-purpose outdoor applications, and internal equipment mounting surfaces.Features
- Optional panels to mount at any height
- Unique corner slide
- Continuous gasket for a watertight seal
- Hinged cover with stainless steel hardware
- Stainless steel latch with area for padlock
- Mounting bosses in the base for panel and DIN-rail mounting
- RoHS and REACH compliant
Applications
- Automation and controls
- General-purpose outdoor
- Internal equipment mounting surfaces
- Heavy-duty enclosure needs
Specifications
- NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13 ratings
- Rated IP65, IP66 (IP67/IP68 and NEMA 6/6P rated only when using optional screw close configuration)
- Impact-resistant light gray polycarbonate UL 94-5VA and UL 94V-0
- -35°C to +110°C service temperature range
Associated Tools
Published: 2021-10-20
| Updated: 2023-04-10