Broadcom 5mm Round Infrared LED Lamps

Broadcom 5mm Round Infrared LED Lamps are available in an industrial standard 5mm through lamp, making it easy to use and assemble. The LEDs have an 850nm or 940nm peak wavelength and a viewing angle of 6°, 20°, 30°, 50° or 60°. The lamps are suitable for a variety of applications, like smart meters, remote controls, and illumination for surveillance cameras. The LEDs offer superior performance and a uniform illumination pattern.

Features

  • Untinted, non-diffused
  • Low power consumption
  • Easy assembly
  • Through-hole
  • 850nm or 940nm wavelength options
  • 50mW/sr to 140mW/sr radiant intensity
  • 100mA forward current
  • 1.42V to 1.66V forward voltage range
  • 180mW power rating
  • -40°C to +85°C operating temperature range

Applications

  • Industrial sensing
  • Illumination for remote control
  • Illumination for printers and scanners
  • Illumination for surveillance cameras

Dimensions

Mechanical Drawing - Broadcom 5mm Round Infrared LED Lamps
Published: 2020-06-08 | Updated: 2024-03-25