Bourns SRF7038A Automotive Common Mode Chokes
Bourns SRF7038A Automotive Common Mode Chokes offer AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C. These chokes feature up to 15A current capability, a wide impedance range of 70Ω to 3000Ω, and an 80VDC maximum rated voltage. The SRF7038A chokes utilize a sector-wound configuration that improves dielectric strength between the winding and the assembled ferrite core with a closed-loop magnet path, ensuring enhanced magnetic shielding. Bourns SRF7038A Automotive Common Mode Chokes are suitable for noise filters, DC power lines, and automotive systems.Features
- Shielded construction
- Low radiation
- High current
Applications
- Noise filters
- DC power lines
- Automotive systems
Specifications
- AEC-Q200 compliant
- 70Ω to 3000Ω typical impedance range
- 80VDC maximum rated voltage
- 15A maximum rated current
- 10MΩ minimum insulation resistance
- -40°C to +125°C operating temperature range
- Ferrite core
- Enameled copper wire
- RoHS compliant
Dimensions
Recommended Layout
Published: 2025-09-12
| Updated: 2025-10-06