Bourns SRF3225TABG Common Mode Chip Inductor

Bourns SRF3225TABG Common Mode Chip Inductor features a shielded construction with a ferrite core, providing a compact size and high impedance across a broad frequency range. This aims to suppress unwanted EMI signals regardless of whether they are incoming or outgoing. This AEC-Q200-qualified chip conductor meets Open Alliance IEEE 1000Base-T1 requirements. The SRF3225TABG chip inductor exhibits 100µH inductance at 100kHz, 80VDC rated voltage, and 10MΩ insulation resistance. This common mode chip inductor operates within the -40°C to 125°C  temperature range. Typical applications include noise suppression in 1000Base-T1 Ethernet, consumer, industrial, and other electronics.

Features

  • Shielded construction (low radiation)
  • Meets Open Alliance: IEEE 1000Base-T1 requirements
  • 80VDC rated voltage
  • 10MΩ insulation resistance (minimum)
  • AEC-Q200 compliant
  • RoHS-compliant and halogen-free

Applications

  • Noise suppression in 1000Base-T1 Ethernet
  • Consumer
  • Industrial and other electronics

Mechanical Drawing

Mechanical Drawing - Bourns SRF3225TABG Common Mode Chip Inductor
Published: 2024-05-06 | Updated: 2024-06-11