Bourns ChipGuard® ESD Suppressors
Bourns ChipGuard® ESD Suppressors are AEC-Q200 qualified and protect against electrostatic discharge (ESD). These ESD protectors offer a fast response time of <0.5ns for the MLA series and <1ns for the MLC series. Bourns ChipGuard® ESD Suppressors meet IEC 61000-4-2 standards and are RoHS compliant. Typical applications include camera links, sensors, touchscreen interfaces, GPS, and high-speed communications buses.Features
- AEC-Q200 qualified
- Meets IEC 61000-4-2 standard
- Fast response time (<0.5ns and <1ns)
- RoHS compliant
Applications
- Camera links
- Sensors
- Touchscreen interfaces
- GPS
- High-speed communications buses
Additional Resources
Published: 2018-04-20
| Updated: 2023-09-15