Bourns SRP5015TA Shielded Power Inductors
Bourns SRP5015TA Shielded Power Inductors offer a shielded construction, a carbonyl powder core, high saturation current, and an inductance range of 0.15μH to 22μH. The SRP5015TA components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRP5015TA Shielded Power Inductors are ideal for automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range of 0.15μH to 22μH
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
Specifications
- 0.15µH to 22µH inductance range at 100KHz, 1V
- ±20% and ±30% tolerance options
- 5 and 10 Q minimum options at 100KHz, 1V
- 13MHz to 220MHz typical SRF range
- DCR range
- 3.6mΩ to 405mΩ typical
- 4.1mΩ to 466mΩ maximum
- Lead frame terminal type
- -55°C to +150°C temperature range
- Moisture Sensitivity Level (MSL) 1
- Materials
- Carbonyl powder core
- Enameled copper wire
- Sn terminal finish
Published: 2016-01-15
| Updated: 2022-03-11