Bel Power Solutions MAP Open-Frame Power Supplies
Bel Power Solutions MAP Open-Frame Power Supplies feature a universal input in a board-only power solution to meet commercial and industrial requirements. MAP power supplies include models with universal input 85VAC to 264VAC, output voltages ranging from 3.3VDC to 28VDC, and output currents from 1A to 9A. These Bel Power Solutions power supplies offer a fixed-frequency operation, industry-standard footprints, and international safety, EMI, and ESD compliance. The convection-cooled power supplies include options for overvoltage protection, overtemperature protection, power fail signals, as well as models with a chassis and cover. Bel Power Solutions MAP open-frame power supplies include single- and multiple-output models.Features
- 40W, 65W, 90W, 110W, 140W, and 165W models available
- Includes single and multiple output power supplies
- Wide 85VAC to 264VAC input voltage range
- RoHS compliant
- Options include overtemperature protection, power fail signal, chassis, and cover
- Remote sense and overvoltage protection
- Industry-standard footprintsÂ
Product Family
Published: 2018-03-26
| Updated: 2022-08-29