BEI Sensors / Sensata MHM5 Absolute Multi-Turn Encoders

BEI Sensors / Sensata MHM5 Absolute Multi-Turn Encoders are solid shaft style encoders with a 10mm standard diameter with options down to 6mm. BEI MHM5 encoders are robust and compact and feature precision ball bearing with a sealing flange. This BEI series offers high temperature performance of -40° to +85°C and provides a code disc made of unbreakable and durable plastic.

Features

  • Robust and compact design
  • Solid shaft version 10mm diameter standard, with 6mm diameter optional
  • Precision ball bearings with sealing flange
  • -40° to +85°C operating temperature range
  • Code disc made of unbreakable and durable plastic
  • Precision, robust gear train for turns counting - immune to stray magnetics or electrical interference
  • 13 bits = 8192 steps/turn (optional 16 bits) resolution
  • 12 bits = 4096 turns (optional 14 bits) number of turns
  • Polarity inversion and short circuit protection

Videos

Published: 2018-11-27 | Updated: 2025-09-19