Aptiv Charge Mode 2 Cables
Aptiv Charge Mode 2 Cables fully comply with the IEC 62752 standard, including Type B RCD protection. These cables feature a sealed IP67 in-cable control and protection device and offer high-end-user safety for charging electric vehicles/plug-in hybrid vehicles (EV/PHEV). The series incorporates residual DC protection and thermal sensing capability to detect any abnormal overheating from the grid side. These cables are compatible with IEC62196 Type II Inlets. Aptiv Charge Mode 2 Cables are designed for portable electric vehicle supply equipment (EVSE) for grid-to-vehicle charging.Features
- Superior durability and proven in automotive mass production
- Dual thermosensors in the grid plug provide superior overheating protection
- Grid cord as required by the country of use
- EVSE provides a restart in the event of power grid fault
- Product made according to the IEC62752 standard, including Type B RCD and residential DC detection
- Superior control box water sealing protection: Mode 2 EV Charger IP67 (higher than the standard)
Applications
- EVSE
- Grid-to-vehicle charging
Specifications
- 6A to 14A max. current at 85°C
- 240V voltage range
- 10,000 mating cycles
- V1 vibration level
- IP67 sealing class
- -40°C to +50°C temperature range
Published: 2020-02-14
| Updated: 2025-03-06