APEM IG Pushbutton Switches
APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.Features
- Last-minute snappable plunger
- Strong tactile feedback
- Different voltages for LED backlight
Specifications
- Maximum current/voltage rating with resistive load:
- Gold plated contact (0): 50mA 28VDC, and 1,000,000 cycles
- Silver contact (1): 2A 28VDC, and 100,000 cycles
- 1500Vrms dielectric strength between terminals
- 100mΩ maximum initial contact resistance
- 1GΩ insulation resistance at 500VDC
- 2mm ± 0.4mm total travel
- 9N ± 2N typical operating force
- 50N maximum applicable force in all axes
- 1,000,000 cycles of mechanical life
- Front panel sealing:
- IP67 according to IEC 60529
- IP69K according to DIN 40050-9
- Salt spray:
- IEC60068-2-11 test Ka (96h)
- -40°C to 85°C operating temperature range
Materials
- Thermoplastic, UL94V-0 case
- ABS UL94-Hb actuator
- Thermoplastic bushing
- Black fluorinated silicone membrane
- Contacts:
- 0: brass and gold plated
- 1: silver
- 15mm long 24AWG output wires for LED version only
Applications
- Joystick controllers
- Armrests
- Handheld devices
Electrical Diagrams
Mechanical Diagrams
View Results ( 13 ) Page
| Part Number | Datasheet | Product | Type | Illuminated | Actuator | Current Rating | Cap Color | Diameter | Product Type | Illumination Color | For Use With | Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IGN5S1D2A | ![]() |
Pushbutton Switches | Illuminated | 2 A | Pushbutton Switches | Red, green | ||||||
| IGN5S00M02 | ![]() |
Pushbutton Switches | Non-Illuminated | 50 mA | Pushbutton Switches | |||||||
| IGN5S00M | ![]() |
Pushbutton Switches | Non-Illuminated | 50 mA | Pushbutton Switches | |||||||
| IGN3S00M02 | ![]() |
Standard Switches | Sealed | Non-Illuminated | Round, Flat | 50 mA | Black | 16.2 mm | Pushbutton Switches | |||
| IGN3S00M05 | ![]() |
Standard Switches | Sealed | Non-Illuminated | Round, Flat | 50 mA | Yellow | 16.2 mm | Pushbutton Switches | |||
| IGN3S00M06 | ![]() |
Standard Switches | Sealed | Non-Illuminated | Round, Flat | 50 mA | Red | 16.2 mm | Pushbutton Switches | |||
| IGN3S0DW227NXN9 | ![]() |
Standard Switches | Sealed | Illuminated | Round, Flat | 50 mA | Black | 16.2 mm | Pushbutton Switches | White | ||
| IGN3S10M | ![]() |
Standard Switches | Sealed | Non-Illuminated | Without Cap | 2 A | 16.2 mm | Pushbutton Switches | ||||
| IGN3S00M03 | ![]() |
Standard Switches | Sealed | Non-Illuminated | Round, Flat | 50 mA | Green | 16.2 mm | Pushbutton Switches | |||
| IGA02 | ![]() |
Caps | Soild Round Cap | Switch Bezels / Switch Caps | Pushbutton Switches | Black |
Published: 2024-02-27
| Updated: 2025-01-19