Analog Devices Inc. MAX40213EVKIT Evaluation Kit
Analog Devices MAX40213EVKIT Evaluation Kit is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40213 transimpedance amplifiers. Included in the evaluation kit are two different output circuits to accommodate different terminations on the equipment. Note that the MAX40213EVKIT provides an electrical interface to the IC that is similar to but not the same as a photodiode. The ADI MAX40213EVKIT Evaluation Kit comes with two MAX40213AWA+ installed.Features
- Two evaluation circuits: 50Ω and Hi-Z outputs for different equipment
- -40°C to +125°C temperature range
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- +3.3V, 100mA DC power supply
- Signal source up to 1GHz
- 500MHz to 2.5GHz oscilloscope
- Three SMA cables of equal length
- High-speed differential probe
- Two FET probes
Board Layout
Published: 2020-11-06
| Updated: 2024-07-29