Analog Devices / Maxim Integrated MAX34417 SMBus Four-Channel Power Accumulator
Analog Devices MAX34417 SMBus Four-Channel Power Accumulator is a specialized current and voltage monitor used to determine the power consumption of portable systems. The MAX34417 has a very wide 20,000:1 dynamic range for accurate measurement of power. The device is configured and monitored with a standard I2C/SMBus serial interface and the unidirectional current sensor offers precision high-side operation.The device automatically collects the current-sense and voltage samples and then multiplies those values to obtain a power value it accumulates. Upon a command from the host, the Analog Devices MAX34417 transfers the accumulated power samples, and the accumulation count, to a set of registers accessible by the host. This transfer occurs without missing a sample and allows the host to retrieve the data not in real-time but at any time interval.
Features
- Enables code optimization to minimize power consumption in portable platforms
- Four power monitors with a wide 86dB dynamic range
- Measures both current and voltage
- Low power consumption
- Reduced power consumption in slow accumulation mode
- Power-down mode
- Minimizes processor overhead with autonomous operation
- Per channel 56-bit power accumulators capture 4.55 hours of data at 1024 samples per second
- Per channel 14-bit voltage registers
- High-integration solution minimizes parts count, PCB space, and BOM cost
- A wide current common-mode range of 0.5V to 20V
- A low full-scale, current-sense voltage of 100mV
- As low as 5μV current-sense voltage
- I2C/SMBus interface with bus timeout
- -40°C to +85°C temperature range
- Small, 2x2mm footprint Wafer-Level Package (WLP) with 16 bumps at 0.4mm pitch
- Ease of development
- Evaluation kit with advanced GUI available
Applications
- Tablets
- Ultra notebooks
- Smartphones
- Servers
Block Diagram
Published: 2018-03-28
| Updated: 2023-04-12